text.skipToContent text.skipToNavigation

Manufacturer Part #

VP3203N8-G

30V, 4A, 0.60 OHM, P-CH, SOT-89

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,840.00
USD
Quantity
Web Price
2,000
$1.42
4,000
$0.955
6,000+
$0.935
Product Variant Information section