text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4525ZTA

N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 3.65nC
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Web Price
1,000
$0.665
2,000
$0.63
3,000
$0.60
4,000
$0.57
5,000+
$0.54
Product Variant Information section