text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP3310A

ZVP3310 Series P-Channel 100 V 140 mA 625 mW Vertical DMOS FET - TO-92

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 625|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
5-10 Days
Total
$1,300.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.325
8,000+
$0.26
Product Variant Information section