text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4424A

P-Channel 240 V 1 A 750 mW Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 750|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
356
USA:
356
3,856
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Web Price
1
$0.655
75
$0.58
250
$0.56
1,000
$0.54
3,000+
$0.525
Product Variant Information section