text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4525GTA

ZVP4525 Series P-Channel 250 V 265 mA 2 W Mosfet - SOT223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 2|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
5-10 Days
Total
$270.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.27
2,000
$0.255
3,000
$0.24
5,000+
$0.23
Product Variant Information section