
Manufacturer Part #
ZXM61P02FTA
ZXM61P02F Series 20V 0.6 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per | ||||||||||
Date Code: | 1943 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 600mΩ |
Rated Power Dissipation: | 625|mW |
Qg Gate Charge: | 3.5nC |
Pricing Section
Stock:
122,021
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.43
50
$0.245
100
$0.225
500
$0.177
1,500+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
3000 per