
Manufacturer Part #
ZXMN3B01FTA
N-Channel 30 V 0.15 Ohm Power MOSFET Surface Mount - SOT-23-3
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.15Ω |
Rated Power Dissipation: | 625|mW |
Qg Gate Charge: | 2.93nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.49
50
$0.33
100
$0.305
500
$0.26
1,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount