text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3B01FTA

N-Channel 30 V 0.15 Ohm Power MOSFET Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 625|mW
Qg Gate Charge: 2.93nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Web Price
3,000
$0.186
6,000
$0.152
9,000
$0.151
15,000+
$0.149