text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A08GTA

N-Channel 60 V 0.08 Ohm Power MOSFET Surface Mount - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 5.8nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.555
100
$0.53
250
$0.495
500+
$0.475