text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A09GTA

N-Channel 60 V 0.04 Ohm Enhancement Mode Mosfet - SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 24.2nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.16
USD
Quantity
Web Price
1
$1.16
50
$0.875
100
$0.835
250
$0.78
500+
$0.745
Product Variant Information section