text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A25N8TA

N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 20.4nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Web Price
500
$0.57
1,500
$0.515
2,500
$0.51
5,000
$0.505
10,000+
$0.50
Product Variant Information section