text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A13FTA

P-Channel 100 V 1 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 625|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.385
100
$0.365
500
$0.31
1,500+
$0.28