text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A13FQTA

ZXMP6A13FQ Series 60 V 400 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 806|mW
Qg Gate Charge: 2.9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
105,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
50
$0.365
100
$0.35
500
$0.32
1,500+
$0.30