text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17GQTA

ZXMP6A17GQ Series 60 V 3 A P-Channel Enhancement Mode Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 17.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 26.2ns
Rise Time: 3.4ns
Fall Time: 11.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 637pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Web Price
1,000
$1.21
2,000
$0.99
3,000
$0.975
4,000+
$0.97
Product Variant Information section