text.skipToContent text.skipToNavigation

Manufacturer Part #

DMWSH120H90SM4Q

SIC,1200Volt,40Amp,97.5Mohm,TO-247-4,Q101 qualified

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Diodes Incorporated DMWSH120H90SM4Q - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 40A
Input Capacitance: 1112pF
Power Dissipation: 235W
Operating Temp Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.10
USD
Quantity
Unit Price
30
$7.47
90
$7.42
150
$7.39
600
$7.32
900+
$7.28
Product Variant Information section