text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT65R163M1HXUMA1

IMT65 Series 650V 31A 106W 217mOhm Silicon Carbide MOSFET PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2336
Product Specification Section
Infineon IMT65R163M1HXUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 13A
Input Capacitance: 320pF
Power Dissipation: 106W
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,520.00
USD
Quantity
Unit Price
2,000+
$1.76