Manufacturer Part #
IMZC120R017M2HXKSA1
CoolSiC Series 1200 V 97 A 17 mOhm Single N-Channel SiC MOSFET - TO-247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Infineon IMZC120R017M2HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMZC120R017M2HXKSA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 97A |
| Input Capacitance: | 2910pF |
| Power Dissipation: | 382W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$11.26
5
$11.12
25
$10.98
75
$10.89
200+
$10.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-4
Mounting Method:
Through Hole