text.skipToContent text.skipToNavigation

Manufacturer Part #

IXSJ80N120R1K

1200 V 18 mOhm 80 A Through Hole N-Channel SiC Power MOSFET - ISO247-4L

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXSJ80N120R1K - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 85A
Input Capacitance: 4556pF
Power Dissipation: 223.2W
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,645.00
USD
Quantity
Unit Price
30
$22.42
60
$22.30
120
$22.18
150
$22.15
450+
$21.91
Product Variant Information section