text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC031SMC120B4N

MC Series 1200 V 72 A 42 mOhm Single N-Channel mSiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC031SMC120B4N - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 72A
Input Capacitance: 2080pF
Power Dissipation: 362W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$351.00
USD
Quantity
Unit Price
30
$11.70
90
$11.61
150
$11.57
300
$11.51
600+
$11.42
Product Variant Information section