text.skipToContent text.skipToNavigation

Manufacturer Part #

NVBG015N065SC1

Single N-Channel 650 V 145 A 500 W Surface Mount SiC Power Mosfet - D2PAK-7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVBG015N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 145A
Input Capacitance: 4689pF
Power Dissipation: 500W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$42,480.00
USD
Quantity
Web Price
800+
$53.10
Product Variant Information section