text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4045DW7HRTL

N-Channel 750 V 31 A 93 W 45 mOhm Surface Mount SiC Power Mosfet - TO-263-7L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM SCT4045DW7HRTL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 31A
Input Capacitance: 1460pF
Power Dissipation: 93W
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,760.00
USD
Quantity
Web Price
1,000+
$8.76
Product Variant Information section