text.skipToContent text.skipToNavigation

Manufacturer Part #

A1F25M12W2-F1

4 N-Channel 1200 V 50 A 34 mOhm Chassis Mount ACEPACK 1 SiC Power Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A1F25M12W2-F1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Isolation Voltage-RMS: 2500V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 50A
Configuration: Full Bridge
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$2,965.50
USD
Quantity
Web Price
18+
$164.75
Product Variant Information section