text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH006P120MNF2PTG

PIM F2 6MOHM 1200V HALFBRIDGE SIC MODULE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
onsemi NXH006P120MNF2PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 25V
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 304A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.06
USD
Quantity
Web Price
1
$271.06
3
$266.58
4
$265.42
10
$261.76
15+
$258.15
Product Variant Information section