text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH40B120MNQ0SNG

1200 V 40 A 40 mOhm Silicon Carbide (SiC) Module - PIM-22/Q0BOOST (55x32.5)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXH40B120MNQ0SNG - Technical Attributes
Attributes Table
Type: Module
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 25V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 38A
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$2,125.44
USD
Quantity
Web Price
24+
$88.56
Product Variant Information section