text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00070C

3.3 V i.MX 8M Plus with Dual Band 2x2 Wi-Fi + Bluetooth 5.3 System-On-Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00070C - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 3.3V
InterfaceType / Connectivity: I2C/SDIO/SPI/UART
Installed RAM: 2GB
Maximum RAM Capacity: 6GB
Memory Type: DDR4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$167.45
USD
Quantity
Web Price
1
$167.45
2
$165.01
3
$163.59
4
$162.60
5+
$159.47
Product Variant Information section