text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00071C

3.3 V i.MX 8M Plus with Dual Band 2x2 Wi-Fi + Bluetooth 5.3 System-On-Module

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Laird Connectivity 453-00071C - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 3.3V
InterfaceType / Connectivity: I2C/SDIO/SPI/UART/USB
Installed RAM: 1GB
Maximum RAM Capacity: 6GB
Memory Type: DDR4
Processor Type: i.MX 8M QuadPlus
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$166.94
USD
Quantity
Web Price
1
$166.94
2
$164.50
3
$163.10
4
$162.10
5+
$158.99
Product Variant Information section