
NEW
Manufacturer Part #
453-00072C
3.3 V i.MX 8M Plus with Dual Band 2x2 Wi-Fi + Bluetooth 5.3 System-On-Module
Product Specification Section
Laird Connectivity 453-00072C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Laird Connectivity 453-00072C - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz to 5GHz |
Supply Voltage: | 3.3V |
InterfaceType / Connectivity: | I2C/SDIO/SPI/UART/USB |
Installed RAM: | 2GB |
Maximum RAM Capacity: | 6GB |
Memory Type: | DDR4 |
Processor Type: | i.MX 8M QuadPlus |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$204.66
2
$201.67
3
$199.95
4
$198.73
5+
$194.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount