text.skipToContent text.skipToNavigation

Manufacturer Part #

IW-G40M-SCPQ-4L002G-E016G-BIA

i.MX 8MPlus Quad SMARC SOM with 2GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.0,

ECAD Model:
Mfr. Name: iWave Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
iWave Systems IW-G40M-SCPQ-4L002G-E016G-BIA - Technical Attributes
Attributes Table
Frequency Range: 1.8MHz
Supply Voltage: 5V
InterfaceType / Connectivity: HDMI/MIPI/PCIe/USB
Installed RAM: 1GB
Maximum RAM Capacity: 2GB
Memory Type: DDR4
Processor Type: i.MX 8M Plus
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$251.82
USD
Quantity
Web Price
1
$251.82
2
$248.14
3
$246.02
4
$244.53
5+
$239.82
Product Variant Information section