text.skipToContent text.skipToNavigation

Manufacturer Part #

IW-G15S-PI01-3D512M-E004G-LEN

i.MX6 Solo CPU @1GHz 512MB DDR3 4GB eMMC Flash with Linux/Android OS

ECAD Model:
Mfr. Name: iWave Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Processor: ARM Cortex-A9
Processor Speed: 1GHz
No of Ports: Single
SRAM Size: 512MB
Flash Size (Bits): 4GB
Operating Temperature: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$235.72
USD
Quantity
Web Price
1
$235.72
2
$210.84
3
$197.52
4+
$188.58
Product Variant Information section