
Manufacturer Part #
MIO-5272U-U4A1E
Intel i5 3.5" MI/O-Compact SBC, DDR3L VGA HDMI 48-bit LVDS 2 Gb SBC
Product Specification Section
Advantech MIO-5272U-U4A1E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advantech MIO-5272U-U4A1E - Technical Attributes
Attributes Table
CPU Manufacturer: | Intel |
Processor Speed: | 2.4GHz |
SRAM Size: | 16GB |
Cache Memory Size: | 3MB |
Supply Voltage-Nom: | 12V |
Operating Temperature: | 0°C to 60°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$1,015.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount