text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM-3342F-64A1E

PCM-3342 Series 96 x 90 mm 133 MHz Single Circuit Board Computer

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Processor Speed: 133MHz
Supply Voltage-Nom: 5V
Operating Temperature: 0°C to 60°C
Features & Applications

Advantech embedded Single Board Computers range from 3.5" PC/104 EPIC and EBX, to 5.25" form factor boards. These platforms are standard form factors in compact sizes with rich I/O, high flexibility and easy expansion capabilities. They offer scalable performance to fulfill multiple applications that demand reliable operation and industrial grade design and quality. Advantech embedded Single Board Computers (SBC) offer low power/ ultra low power solutions, fanless designs, compact and low profile architectures, and extended temperature options and longevity. Above all, reliability is built into all Advantech embedded Single Board Computers.

Features:

  • PCM-3342
  • EVA-X4150 X86 SOC PC/104 SBC, CRT, TTL, LAN, USB, SATA, COM, CFC
  • Low Power x86 SoC
  • Total less than 4 W power consumption
  • 64 MB SDRAM onboard
  • PC/104 96 x 90mm standard dimension
  • Supports 4 COM Ports
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$229.90
USD
Quantity
Web Price
1+
$229.90
Product Variant Information section