text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM-9343EF-S6A1E

DM&P Vortex86DX 800MHz 256MB 18/24-bit LVDS Ultra Low Power 3.5" SBC

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech PCM-9343EF-S6A1E - Technical Attributes
Attributes Table
Processor Speed: 800MHz
Chipset: DM&P Vortex86DX
SRAM Size: 512MB
Cache Memory Size: 256kB
Supply Voltage-Nom: 5V
Operating Temperature: 0°C to 60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$262.50
USD
Quantity
Web Price
1
$262.50
2
$258.68
3
$256.46
4
$254.91
5+
$250.00
Product Variant Information section