
Manufacturer Part #
PCM-9343EL-S6A1E
DM&P Vortex86DX 800MHz 256MB Ultra Low Power 3.5" SBC
Product Specification Section
Advantech PCM-9343EL-S6A1E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advantech PCM-9343EL-S6A1E - Technical Attributes
Attributes Table
Processor Speed: | 800MHz |
Chipset: | DM&P Vortex86DX |
SRAM Size: | 512MB |
Cache Memory Size: | 256kB |
Operating Temperature: | 0°C to 60°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$171.15
2
$169.23
4
$167.33
5
$166.73
15+
$163.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount