text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB-3410DL-MDA1E

ARM Cortex-A9 i.MX6 1 GHz, DDR3 1GB, 4GB eMMC Flash, 2.5" SBC

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech RSB-3410DL-MDA1E - Technical Attributes
Attributes Table
CPU Manufacturer: ARM Holdings
Processor Speed: 1GHz
Chipset: NXP i.MX6 integrated RGMII
SRAM Size: 1GB
Flash Size (Bits): 4GB
Supply Voltage-Nom: ±12V
Operating Temperature: 0°C to 60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$204.75
USD
Quantity
Web Price
1
$204.75
2
$202.21
3
$200.74
5
$198.90
10+
$195.00
Product Variant Information section