text.skipToContent text.skipToNavigation

Manufacturer Part #

96D2-1G667NN-AP

1G DDR2-667 240PIN 128X8 ELP(G)

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Advantech embedded Single Board Computers range from 3.5" PC/104 EPIC and EBX, to 5.25" form factor boards. These platforms are standard form factors in compact sizes with rich I/O, high flexibility and easy expansion capabilities. They offer scalable performance to fulfill multiple applications that demand reliable operation and industrial grade design and quality. Advantech embedded Single Board Computers (SBC) offer low power/ ultra low power solutions, fanless designs, compact and low profile architectures, and extended temperature options and longevity. Above all, reliability is built into all Advantech embedded Single Board Computers.

Main Features:

  • JEDEC standard 1.8V ± 0.1V Power Supply
  • VDDQ = 1.8V ± 0.1V
  • Internal Bank:8 Bank
  • Posted CAS
  • Programmable CAS Latency: 3, 4, 5
  • Programmable Additive Latency: 0, 1 , 2 , 3 and 4
  • Write Latency(WL) = Read Latency(RL) -1
  • Burst Length: 4 , 8(Interleave/nibble sequential)
  • Programmable Sequential / Interleave Burst Mode
  • Bi-directional Differential Data-Strobe (Single-ended data-strobe is an optional feature)
  • Off-Chip Driver(OCD) Impedance Adjustment
  • On Die Termination
  • Refresh and Self Refresh Average Refesh Period 7.8us
  • Serial presence detect with EEPROM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$44.00
USD
Quantity
Web Price
1+
$44.00
Product Variant Information section