
Manufacturer Part #
104PW02F
LED Driver Board for NEC 10.4" XGA LCD
Product Specification Section
Tianma America 104PW02F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
11/10/2022 Details and Download
Change of LED driver board:Change description:Due to discontinuation of LED driver board, maker of LED driver board will be changed. There is no change on circuit design, wiring pattern, board outline and electrical mounting parts. No contents of delivery specifications will be changed. And there will be no influence on environmental compliance like RoHS compliance.
Part Status:
Active
Active
$Features & Applications
The 104PW02F is a LED Driver Board for an LCD Module.
Product Specifications:
- Size : "5 mm
- Weight: 7 (typ) g
- Delivery unit: 10 (min) set
- Power supply voltage : -0.3 to 15 V
- Storage temperature : -30 to 80°C
- Operating temperature: -30 to 80°C
- PWM Frequency : 100-500 Hz
- Power Supply current : 1000 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$16.78
20
$16.67
40
$16.57
50
$16.53
150+
$16.32
Product Variant Information section
Available Packaging
Package Qty:
10 per Box