
Manufacturer Part #
104PW03F
15 V LED Driver Board for 6.5" / 8.4" / 10.4" / 12.1" VGA and SVGA LCD
Product Specification Section
Tianma America 104PW03F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
11/10/2022 Details and Download
Change of LED driver board:Change description:Due to discontinuation of LED driver board, maker of LED driver board will be changed. There is no change on circuit design, wiring pattern, board outline and electrical mounting parts. No contents of delivery specifications will be changed. And there will be no influence on environmental compliance like RoHS compliance.
Part Status:
Active
Active
Tianma America 104PW03F - Technical Attributes
Attributes Table
Input Voltage: | 2V to 5.3V |
Average Forward Current-Max: | 50mA |
Forward Voltage: | 13.2V |
Mounting Method: | Screw Mount |
$Features & Applications
The 104PW03F is a LED Driver Board for Adaptable LCD Module. It operates with a supply voltage range of -0.3 V to 15 V and temperature range of -30° C to 80° C.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$19.24
4
$18.98
15
$18.74
30
$18.61
75+
$18.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw Mount