text.skipToContent text.skipToNavigation

Manufacturer Part #

121PW02F

LED Driver Board for NEC 12.1" SVGA LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The 121PW02F is a LED Driver Board for NEC 12.1" SVGA LCD.

Product Specifications:

  • Size : "5 mm
  • Weight: 6 (typ) g
  • Delivery unit: 10 (min) set
  • Power supply voltage : -0.3 to 15 V
  • Storage temperature : -30 to 80°C
  • Operating temperature: -30 to 80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.00
USD
Quantity
Web Price
10+
$22.10
Product Variant Information section