text.skipToContent text.skipToNavigation

Manufacturer Part #

150PW02F

LED Driver Board for NEC 15" XGA LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 150PW02F is a LED Driver Board for NEC 15" XGA LCD.

Product Specifications:

  • Size : "5 mm
  • Weight: 7 (typ) g
  • Delivery unit: 10 (min) set
  • Power supply voltage : -0.3 to 15 V
  • Storage temperature : -30 to 80°C
  • Operating temperature: -30 to 80°C
  • PWM Frequency : 100-500 Hz

View the available 150PW series of LED Driver Board

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$210.80
USD
Quantity
Web Price
1+
$21.08
Product Variant Information section