text.skipToContent text.skipToNavigation

Manufacturer Part #

8M053544F

Single Lamp 5 Volt Input Dimming DC-AC Inverter Module for LG Phillips LB070WV1

ECAD Model:
Mfr. Name: ERG
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The ERG 8m053544 (8m class) low profile dc to ac inverter is specially designed to power the LG philips LB070WV1 LCd display module to a moderate brightness level from a +5 volt dc source.

Features :

  • Less Than 8 mm in height
  • LCD module specific
  • Display compatible output connector
  • Firm Specifications
  • Application Information
  • Designed , Manufactured and Supported in the USA
  • Custom input and output voltages
  • Flexible system Interface
  • Notebook Display Head Compatible

To learn more about 8M053544F product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.62
USD
Quantity
Web Price
1+
$13.62
Product Variant Information section