text.skipToContent text.skipToNavigation

Manufacturer Part #

8MAD3397F

CCFL INVERTERS

ECAD Model:
Mfr. Name: ERG
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERG 8MAD3397F - Technical Attributes
Attributes Table
Input Voltage: 10.8V to 12.6V
Dimming: Yes
No of Outputs: Dual
Output Voltage: 510V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.65
USD
Quantity
Web Price
1+
$29.65
Product Variant Information section