

Manufacturer Part #
SFDEA3826F
ERG smart Force series LED Driver Board for Hitachi TX20D19VM2AA
| |||||||||||
Mfr. Name: | ERG | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Features & Applications
The ERG smart Force series of LED Drivers are specifically designed for applications which require wide dimming and LCD brightness stability over a wide input voltage range. The SFDEA3826F is designed to provide backlight power for the Hitachi TX20D19VM2AA display.
Designed, Manufactured and supported within the USA, the SFDE features:
- 8mm or less in height
- Wide input voltage range
- Constant LED current
- External dimming
- High dimming ratio
- Soft start
- One year warranty
Specifications:
- Surface temperature must not exceed 80degree C. SOT89 packageto be at or below 110degree C. SOT89 package is 75degree C at 25degree C ambient temperature
- Peak inrush occurs over a 1 to 3 ms time period, during initial startup
- Input impedance is 5.0 Kohms to 2.5V
- The input voltage to the driver must be within its operating characteristic before the driver is enabled, otherwise the driver may not start or may shut down unexpectedly
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$22.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box