text.skipToContent text.skipToNavigation

Manufacturer Part #

426013800-3

PP5 12 V Power Input 160 mm 2.5 mm Bulkhead Barrel Connector

ECAD Model:
Mfr. Name: Digital View
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 426013800-3 is a 3 mm dia 2 way power-in cable with DC jack.

Features:

  • 2.5 mm DC jack with nut
  • Panel mount
  • Metal type
  • TIN’s link 8840B

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.94
USD
Quantity
Web Price
1+
$11.94
Product Variant Information section