text.skipToContent text.skipToNavigation

Manufacturer Part #

EVK-TA-TM035KBH02

LCD Eval Kit Controller Board for Tianma Display TM035KBH02 w/ Touch Panel

ECAD Model:
Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
<DIV id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField>
<P><STRONG>The&nbsp;EVK-TA-TM035KBH02 is a&nbsp;GEMboard™ Tianma 4.7” is a plug-and-play production display controller board that includes everything for driving the 4.7” 480x272 Tianma display TM035KBH02 , including support for backlight and touch panels.</STRONG></P>
<P>The board integrates easily to the display via a Flat Panel Cable (FPC). It also includes an Amulet GEM Graphical OS Chip ™ (AGB75LC04-QU-E 208 PQFP), a 32-megabit serial flash for storing GUI pages, and a 64-megabit SDRAM. Serial Interfaces are 3.3 V&nbsp;UARTs, USB, RS232.</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>Amulet GEM Graphical OS Chip
<LI>24-pin Interconnector
<LI>Royalty-Fre graphical operating system
<LI>On- Board memory-32-Megabit dataflash or storing GUIPages
<LI>Touch Panel Controller built into the GEM Graphical OS Chip
<LI>Backlight circuit with PWM, can be controlled Via touch panel or serial command
<LI>Color Supported - upto 24-bit + 8-bit Alpha
<LI>Graphics Supported - GIF,JPEG,PNG
<LI>Supports Unicode - Foreign language character sets
<LI>Font Converter - Built-in</LI></UL></DIV>
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
14
Multiple Of:
1
Total
$3,269.00
USD
Quantity
Web Price
1+
$233.50
Product Variant Information section