text.skipToContent text.skipToNavigation

Manufacturer Part #

STK-070R

Resistive 7" GEMstarter-kit™ Color Display Module - American Version Only

ECAD Model:
Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The STK-070R is a Resistive 7" GEM starter-kit™ with 800 x 480 WVGA Production Color Display.

The Resistive 7" GEMstarter-kit™ kit provides everything needed to create and drive a color display, including a 800 x 480TFT LCD, an integrated touch panel and controller board, stylus, power supply, and USB PC interface cable. The GEMstarter-kit comes with a free 30-Day Trial of GEMstudio™, Amulet’s embedded graphical user interface (GUI) design tool.

Features:

  • 800x480 WVGA TFT LCD
  • White LED backlight
  • Integrated resistive touch panel
  • Amulet GEM Graphical OS ChipTM
  • 24 Pin Interconnector
  • Royalty-free Graphical Operating SystemTM
  • On-Board memory - 64Mb Serial Flash for storing GUI pages
  • Touch Panel Controller - Built into Graphical OS Chip™
  • Color Supported - Palettized 8bit (1-bit alpha)
  • Backlight can be controlled via the touch panel or external command
  • Supports Unicode - Foreign language character sets
  • Font Converter - Built-in

    REF FTMAUG2012

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
7
Multiple Of:
7
Total
$2,443.00
USD
Quantity
Web Price
1
$366.45
2
$361.11
3
$358.02
4
$355.85
5+
$349.00
Product Variant Information section