text.skipToContent text.skipToNavigation

Manufacturer Part #

G070Y3-T01

7.0" WVGA (800 x 480) 600 nits 6-bit TTL Landscape LED Backlight No Touch LCD

Mfr. Name: Innolux
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 6.95in
Resolution: 800 x 480
Backlight: LED
Orientation: Landscape
Resolution Type: WVGA
Viewing Angle: 70°/60°
Operating Temp Range: -30°C to +85°C
Aspect Ratio: 5:3
Brightness: 500cd/m2
Contrast Ratio: 500
Active Area: 156 x 82.8 mm
Interface Type: TTL
Response Time: 11ms
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,360.00
USD
Quantity
Web Price
40+
$84.00
Product Variant Information section