text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ043T3DX02

4.3 inch (480 x 272) LED Backlight Digital Landscape Transmissive TFT LCD Module

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480 x 272
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Operating Temp Range: -10°C to +50°C
Features & Applications

LQ043T3DX02 is a 4.3” color Transmissive active matrix LCD module incorporating amorphous silicon TFT.  Graphic and text can be displayed in Wide QVGA (16:9 aspect ratios) landscape resolution with 16.77 million colors by supplying 24 bit data signal (8bit/color), four timing signals, 2.5 and 5V DC supply voltage. With Advanced Super View technology, LQ043T3DX02 displays a wide viewing symmetrical cone at 160 degree for contrast ratio of more than 10.  In addition, LQ043T3DX02 features backlight brightness of 165 nits.

The module is composed of a color TFT LCD panel, driver ICs, an FPC, a backlight unit. 

Other Sharp’s Advanced Super View LCDs are the 2.5 inch LQ25Q3DW02, the 3.7 inch LS037V7DW01, LS037V7DW03 along with the 10.4 inch LQ104V1DW02, the 12.1 inch LQ121S1LW01 and the 15 inch LQ150X1LW71N, LQ150X1LW72.

This module is a color active matrix LCD module incorporating amorphous silicon TFT(Thin Film Transistor) It is composed of a color TFT-LCD panel, driver ICs, Input FPC and a back light unit. Graphics and texts can be displayed on a 480x3x272 dots panel with about 16million colors by supplying 24bit data signals (8bitxRGB), Four timing signals, logic (typ. +2.5V), analog (typ. +5V) supply voltages for TFT-LCD panel driving and supply voltage for back light.

To learn more about LQ043T3DX02 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$7,295.20
USD
Quantity
Web Price
80+
$91.19
Product Variant Information section