text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ050W1LC1B

5.0 inch SVGA (1024 x 600) LED Backlight Landscape Transmissive TFT LCD Module

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The world’s leading manufacturers of consumer and business technologies look to Sharp Microelectronics of the Americas for the products, expertise and worldwide support they need to make their visions a reality. SMA, in Camas, Washington is the microelectronics sales and marketing division of Sharp Electronics Corporation, a wholly owned subsidiary of Sharp Corporation.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor).

This module delivers Sharp’s highest resolution available in this size range; it is an excellent fit for Multi-media and handheld applications and also features an LVDS interface, and a built-in, PWM-compatible driver for its LED backlight. The module contains an anti-glare filter and 2H hard coating.

Features :

  • Active Area - 109.1 × 63.9 mm mm
  • Backlight System - LED
  • Brightness - 430 nits
  • Contrast Ratio - 450:1
  • Diagonal Size - 5.0 inch (12.6 cm)
  • Display Mode - Transmissive; Normally White
  • Family - LQ050W1LC1B
  • Interface - LVDS: 262,144 colors
  • Operating Temperature Range - 0°C to 60°C
  • Outline Dimensions - 119.0 × 76.3 × 4.5 mm 
  • Pixel Format - 1024 x 600
  • Response Time - 30 ms
  • RoHS - Yes
  • Status - New
  • Storage Temperature Range - -25°C to 60°C
  • Type -  Landscape-mode Wide-SVGA
  • Viewing Angle - 12 o clock - 50 °
  • Viewing Angle - 6 o clock - 140 °
  • Viewing Angle - side to side - 60 °

To learn more about LQ050W1LC1B product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$15,790.00
USD
Quantity
Web Price
100+
$157.90
Product Variant Information section