text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ057Q3DC03

5.7" QVGA (320 x 240) 500 nits 1 RGB Landscape RGB18 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Features & Applications

The LQ057Q3DC03 is a 5.7 inch QVGA 320 X 240 500 Nits LED Backlight LCD Module.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). Graphics and texts can be displayed on a 320 × 240 × RGB dots panel with 262,144 colors by using 18bit digital signal interface (RGB×6bit), four timing signals, and supplying +3.3V DC supply voltage for TFT-LCD panel.

Features:

  • Color TFT-LCD panel
    driver ICs
  • Power supply circuit
  • Back light unit
  • Optimum viewing direction is 12 o'clock
  • Built in Backlight-driving LED controller Module

View the available LQ057Q Series of LCD Module

Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,789.60
USD
Quantity
Web Price
30+
$126.32
Product Variant Information section