text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ070Y3DG3B

7.0" WVGA (800 x 480) 280 nits TTL1 Landscape RGB18 Resistive Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Features & Applications

Sharp Microelectronics of the Americas (SMA) drives innovative LCD, optoelectronics, memory, imager, and RF components to market. The world’s leading manufacturers of consumer and business technologies look to SMA for the products, expertise, and worldwide support they need to make their visions a reality. SMA, in Camas, Washington, is the microelectronics sales and marketing division of Sharp Electronics Corporation, a wholly owned subsidiary of Sharp Corporation.

Ultra-thin 15:9 aspect-ratio module with touch panel, extended temperature range, and excellent color rendition. All of LED-backlit Industrial displays have the same feature set as the current Industrial displays, and add : 

 

  • Long product lifecycles
  • Long Life Time
  • Backlights illuminate quickly and rapidly achieve stable brightness
  • Wide Dimming ratio (to <1%)
  • Low electrical noise (low DC drive voltage)
  • No hazardous material (Hg)
  • Strong to withstand mechanical shock (no glass tubes)

Features :

  • Active Area - 152.4 × 91.4 mm
  • Backlight System - 24 x LED
  • Brightness - 280 nits
  • Contrast Ratio - 300:1
  • Diagonal Size - 7" (17.8 cm)
  • Display Mode - Normally White
  • Family - LQ070Y3DG3B
  • Interface - 18-bit digital (6 bits/color)
  • Operating Temperature Range - -20°C to 50°C
  • Outline Dimensions - 163.2 × 104.0 × 5.0 mm 
  • Pixel Format - 800 x 480
  • Response Time - 35 ms
  • RoHS - Yes
  • Status - New
  • Storage Temperature Range - -30°C to 70°C 
  • Type -  WVGA
  • Viewing Angle - 12 o clock - 50 °
  • Viewing Angle - 6 o clock - 60 °
  • Viewing Angle - side to side - 130 °

Applications :

  • Home Automation
  • White Goods
  • VoIP
  • Multi Media
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,947.20
USD
Quantity
Web Price
40+
$123.68